L177DFAF15S

Heilind Number:AMLL177DFAF15S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177DFAF15S
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, ST

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177DFAF15S
Series:D-DF Series
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
D-Sub Shell Size:A
SKU:AMLL177DFAF15S