PT02E-8-4P(027)

Heilind Number:AMLL177DFBH25S1AMN
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-8-4P(027)
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, RI

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-8-4P(027)
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL177DFBH25S1AMN