L177DFC37S

Heilind Number:AMLL177DFC37S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177DFC37S
ECAD Model:
3D Model

Description:

DSUB, MACHINED PIN 7.5A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177DFC37S
Series:D-DF Series
Gender:Female
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
D-Sub Shell Size:C
SKU:AMLL177DFC37S