L177DFEG09S1AMN

Heilind Number:AMLL177DFEG09S1AMN
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177DFEG09S1AMN
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, RI

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177DFEG09S1AMN
Gender:Female
Series:D-DF Series
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Phosphor Bronze
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL177DFEG09S1AMN