| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L177HDA26SOL2RM23 |
| Gender: | Female |
| Series: | HD Series |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Phosphor Bronze |
| D-Sub Shell Size: | A |
| Housing Material: | Steel |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Insulation Material: | Glass-Filled Plastic |
| SKU: | AMLL177HDA26SOL2RM23 |

