| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L177HDB44SD1CH4R |
| Gender: | Female |
| Series: | HD Series |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | B |
| Housing Material: | Steel |
| Number of Contacts: | 44 |
| Termination Method: | Solder |
| Insulation Material: | Glass-Filled Plastic |
| SKU: | AMLL177HDB44SD1CH4R |

