97-3106A-18-19PX(958)

Heilind Number:AMLL177HDC62SD1CO4R
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3106A-18-19PX(958)
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, HIGH

Specifications

AttributeValue
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3106A-18-19PX(958)
Gender:Female
Series:HD Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:62
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL177HDC62SD1CO4R