| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L177HRB44S |
| Series: | HR Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 44 |
| Termination Method: | Crimp |
| Insulation Material: | Glass-Filled Plastic |
| Current Rating: | 5 A |
| Voltage Rating: | 500 VAC |
| D-Sub Shell Size: | B |
| SKU: | AMLL177HRB44S |

