L177RRA15S

Heilind Number:AMLL177RRA15S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177RRA15S
ECAD Model:
3D Model

Description:

CONN D SUB HOUSING 15 POS RCPT SHELL SIZE A

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177RRA15S
Gender:Female
Series:RR Series
Wire Size:28 to 20 AWG
Current Rating:5 A
Voltage Rating:500 VAC
Contact Plating:Gold
Contact Material:Brass
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:Crimp
Insulation Material:Glass-Filled Plastic
SKU:AMLL177RRA15S