| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L177RRB25S |
| Series: | RR Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Insulation Material: | Glass-Filled Plastic |
| Wire Size: | 28 to 20 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 500 VAC |
| D-Sub Shell Size: | B |
| SKU: | AMLL177RRB25S |
L177RRB25S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Commercial Products 8655MH0901BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK09 | ![]() |
| Amphenol Commercial Products 8655MH1501BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | ![]() |
| Amphenol Commercial Products 8655MH2501BLF | D-SUB METAL HOODS-DTZK25 FCI BULK | ![]() |


