L177SDAG15S

Heilind Number:AMLL177SDAG15S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177SDAG15S
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177SDAG15S
Gender:Female
Series:SD Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL177SDAG15S