L177SDC37S

Heilind Number:AMLL177SDC37S
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177SDC37S
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177SDC37S
Series:SD Series
Gender:Female
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:20 AWG
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:C
SKU:AMLL177SDC37S