L177SDE09S1ACH4F

Heilind Number:AMLL177SDE09S1ACH4F
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177SDE09S1ACH4F
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, RIGHT

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177SDE09S1ACH4F
Gender:Female
Series:SD Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL177SDE09S1ACH4F