L177TSCH37SOL2

Heilind Number:AMLL177TSCH37SOL2
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177TSCH37SOL2
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177TSCH37SOL2
Gender:Female
Series:TS Series
Current Rating:3 A
Voltage Rating:250 V
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL177TSCH37SOL2