L177TWA3W3SP2YRM53

Heilind Number:AMLL177TWA3W3SP2YRM53
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177TWA3W3SP2YRM53
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 3W3, PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177TWA3W3SP2YRM53
Gender:Female
Series:TW Series
Current Rating:10 to 20 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL177TWA3W3SP2YRM53