| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L177TWA7W2PP3SY |
| Series: | TW Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 7 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin Over Nickel |
| Insulation Material: | High Temperature Plastic |
| Current Rating: | 7.5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | A |
| SKU: | AMLL177TWA7W2PP3SY |

