L177TWB17W2SHP2SV4RRM6

Heilind Number:AMLL177TWB17W2SHP2SV4RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177TWB17W2SHP2SV4RRM6
ECAD Model:
3D Model

Description:

D-SUB HYBRID

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177TWB17W2SHP2SV4RRM6
Gender:Female
Series:TW Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:17
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL177TWB17W2SHP2SV4RRM6