L177TWC25W3SCSYRM53

Heilind Number:AMLL177TWC25W3SCSYRM53
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177TWC25W3SCSYRM53
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 25W3, C

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177TWC25W3SCSYRM53
Series:TW Series
Gender:Female
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Shielded:Yes
Current Rating:0.5 A
Voltage Rating:300 V
D-Sub Shell Size:C
SKU:AMLL177TWC25W3SCSYRM53