L177TWP3W3SEP3V4RRM6

Heilind Number:AMLL177TWP3W3SEP3V4RRM6
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177TWP3W3SEP3V4RRM6
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 3W3, PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177TWP3W3SEP3V4RRM6
Gender:Female
Series:TW Series
Current Rating:20 to 40 A
Voltage Rating:300 V
Contact Plating:Tin Over Nickel
Contact Material:Bronze
D-Sub Shell Size:P
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Insulation Material:High Temperature Plastic
SKU:AMLL177TWP3W3SEP3V4RRM6