L177TWP3W3SP3Y4F

Heilind Number:AMLL177TWP3W3SP3Y4F
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L177TWP3W3SP3Y4F
ECAD Model:
3D Model

Description:

DSUB, MACHINED HYBRID, 3W3, PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L177TWP3W3SP3Y4F
Series:TW Series
Gender:Female
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Contact Material:Bronze
Contact Plating:Tin Over Nickel
Insulation Material:High Temperature Plastic
Current Rating:20 to 40 A
Voltage Rating:300 V
D-Sub Shell Size:P
SKU:AMLL177TWP3W3SP3Y4F