L17DBFRA25PC309

Heilind Number:AMLL17DBFRA25PC309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17DBFRA25PC309
ECAD Model:
3D Model

Description:

D-SUB IDC

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17DBFRA25PC309
Gender:Male
Series:DFR Series
Wire Size:28 to 26 AWG
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:IDC
Insulation Material:Glass-Filled Plastic
SKU:AMLL17DBFRA25PC309