L17DCFRBA37P

Heilind Number:AMLL17DCFRBA37P
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17DCFRBA37P
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17DCFRBA37P
Series:DFR Series
Gender:Male
Housing Material:Steel
Number of Contacts:37
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled Plastic
Wire Size:28 to 26 AWG
Current Rating:3 A
Voltage Rating:250 V
D-Sub Shell Size:C
SKU:AMLL17DCFRBA37P