| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L17DM53742 |
| Series: | L17DM Series |
| Gender: | Female |
| Housing Material: | Steel |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Insulation Material: | Polytetrafluoroethylene |
| Shielded: | Yes |
| SKU: | AMLL17DM53742 |

