L17DM537441

Heilind Number:AMLL17DM537441
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17DM537441
ECAD Model:
3D Model

Description:

D SUB CONTACT SOCKET SOLDER CUP 6 AWG

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17DM537441
Series:L17DM Series
Gender:Female
Housing Material:Steel
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Shielded:Yes
Current Rating:30 to 40 A
Voltage Rating:500 V
SKU:AMLL17DM537441