L17DM53744217

Heilind Number:AMLL17DM53744217
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17DM53744217
ECAD Model:
3D Model

Description:

D-SUB CONTACT 18.8mm

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17DM53744217
Series:L17DM Series
Gender:Male
Housing Material:Steel
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Insulation Material:Plastic
Shielded:Yes
Current Rating:10 to 20 A
Voltage Rating:500 V
SKU:AMLL17DM53744217