L17EDEPS

Heilind Number:AMLL17EDEPS
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17EDEPS
ECAD Model:
3D Model

Description:

L17EDEPS-DSUBIP67HOODCONN

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17EDEPS
Gender:Female/Male
Series:ED Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:E
Housing Material:Steel
Insulation Material:Glass-Filled Plastic
SKU:AMLL17EDEPS