L17H1342139

Heilind Number:AMLL17H1342139
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17H1342139
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, DUAL

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17H1342139
Series:17H Series
Gender:Female/Male
Housing Material:Steel
Number of Contacts:30 (15+15)
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Insulation Material:Glass-Filled Plastic
Current Rating:3 A
Voltage Rating:250 V
D-Sub Shell Size:A
SKU:AMLL17H1342139