L17H1430130

Heilind Number:AMLL17H1430130
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17H1430130
ECAD Model:
3D Model

Description:

DSUB STAMPED SIGNAL 3A DUAL PO

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17H1430130
Series:17H Series
Gender:Female/Male
Housing Material:Steel
Number of Contacts:30 (15+15)
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Insulation Material:Glass-Filled Plastic
Current Rating:3 A
Voltage Rating:250 V
D-Sub Shell Size:A
SKU:AMLL17H1430130