L17H2220120TM

Heilind Number:AMLL17H2220120TM
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17H2220120TM
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A,

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17H2220120TM
Series:17H Series
Gender:Female
Housing Material:Steel
Number of Contacts:18 (9+9)
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Insulation Material:Glass-Filled Plastic
Current Rating:3 A
Voltage Rating:250 V
D-Sub Shell Size:E
SKU:AMLL17H2220120TM