| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L17H2DE2120 |
| Series: | 17H Series |
| Gender: | Female/Male |
| Housing Material: | Steel |
| Number of Contacts: | 74 (37+37) |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin Over Nickel |
| Insulation Material: | Glass-Filled Plastic |
| Current Rating: | 3 A |
| Voltage Rating: | 250 V |
| D-Sub Shell Size: | C |
| SKU: | AMLL17H2DE2120 |
L17H2DE2120
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Commercial Products 75869-101LF | QKE HDR SS STR DP | ![]() |
| Amphenol Commercial Products D09P24A6GV00LF | CNR | ![]() |
| Amphenol Commercial Products D09S24A6GV00LF | DSUB S/S STB 09SOCK LF | ![]() |
| Amphenol Commercial Products D15S24A6GV00LF | DSUB S/S STB 15 SOCK LF | ![]() |
| Amphenol Commercial Products D25S33E4GX00LF | DSUB R/A STB 25SOCKET LF | ![]() |
| Amphenol Commercial Products D37P24A6GV00LF | DSUB S/S STB 37 PIN LF | ![]() |


