| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L17HTNAHSOL2RM52C |
| Gender: | Female |
| Series: | HTN Series |
| Current Rating: | 3 A |
| Voltage Rating: | 600 V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| D-Sub Shell Size: | A |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Insulation Material: | Nylon |
| SKU: | AMLL17HTNAHSOL2RM52C |

