L17HTNBGPOL2RM81C

Heilind Number:AMLL17HTNBGPOL2RM81C
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17HTNBGPOL2RM81C
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17HTNBGPOL2RM81C
Series:HTN Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Nylon
Current Rating:3 A
Voltage Rating:250 V
D-Sub Shell Size:B
SKU:AMLL17HTNBGPOL2RM81C