L17HTNBS3F4C

Heilind Number:AMLL17HTNBS3F4C
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17HTNBS3F4C
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, RIGHT

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17HTNBS3F4C
Gender:Female
Series:HTN Series
Current Rating:3 A
Voltage Rating:250 V
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL17HTNBS3F4C