L17HTNCHSOL2RM84C

Heilind Number:AMLL17HTNCHSOL2RM84C
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17HTNCHSOL2RM84C
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17HTNCHSOL2RM84C
Gender:Female
Series:HTN Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
D-Sub Shell Size:C
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Insulation Material:Nylon
SKU:AMLL17HTNCHSOL2RM84C