L17HTNCP4F1C

Heilind Number:AMLL17HTNCP4F1C
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17HTNCP4F1C
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, RIGHT

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17HTNCP4F1C
Series:HTN Series
Gender:Male
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled Plastic
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:C
SKU:AMLL17HTNCP4F1C