L17TF0900105

Heilind Number:AMLL17TF0900105
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17TF0900105
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17TF0900105
Series:17TF Series
Gender:Female
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Insulation Material:Glass-Filled Plastic
Current Rating:3 A
Voltage Rating:250 VAC
SKU:AMLL17TF0900105