L17TF0911101

Heilind Number:AMLL17TF0911101
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17TF0911101
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17TF0911101
Gender:Male
Series:17TF Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL17TF0911101