L17TF1510101

Heilind Number:AMLL17TF1510101
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17TF1510101
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17TF1510101
Series:17TF Series
Gender:Male
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Insulation Material:Glass-Filled Plastic
Current Rating:5 A
Voltage Rating:300 V
SKU:AMLL17TF1510101