| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L17TF2510101 |
| Gender: | Male |
| Series: | TF Series |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Press-Fit |
| Insulation Material: | Glass-Filled Plastic |
| SKU: | AMLL17TF2510101 |

