L17TF2511102

Heilind Number:AMLL17TF2511102
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17TF2511102
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17TF2511102
Gender:Male
Series:TF Series
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
D-Sub Shell Size:B
Housing Material:Steel
Number of Contacts:25
Termination Method:Press-Fit
Insulation Material:Polybutylene Terephthalate
SKU:AMLL17TF2511102