L17TF3700102

Heilind Number:AMLL17TF3700102
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17TF3700102
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17TF3700102
Series:TF Series
Gender:Female
Housing Material:Steel
Number of Contacts:37
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Polybutylene Terephthalate
Current Rating:3 A
Voltage Rating:250 VAC
SKU:AMLL17TF3700102