L17TF3710102

Heilind Number:AMLL17TF3710102
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L17TF3710102
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L17TF3710102
Gender:Male
Series:TF Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Steel
Number of Contacts:37
Termination Method:Press-Fit
Insulation Material:Glass-Filled Plastic
SKU:AMLL17TF3710102