L717DA15PST

Heilind Number:AMLL717DA15PST
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717DA15PST
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, ST

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717DA15PST
Series:D-ST Series
Gender:Male
Housing Material:Steel
Number of Contacts:15
Termination Method:Screw
Contact Material:Brass
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:18 AWG
Current Rating:7.5 A
Voltage Rating:300 V
D-Sub Shell Size:A
SKU:AMLL717DA15PST