L717DAG15P

Heilind Number:AMLL717DAG15P
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717DAG15P
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, ST

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717DAG15P
Gender:Male
Series:D-DF Series
Wire Size:20 AWG
Current Rating:7.5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Brass
D-Sub Shell Size:A
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL717DAG15P