L717DB25PT

Heilind Number:AMLL717DB25PT
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717DB25PT
ECAD Model:
3D Model

Description:

DSUB, MACHINED PIN 7.5A, STRAI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717DB25PT
Series:D-DF Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Current Rating:7.5 A
Voltage Rating:300 VAC
D-Sub Shell Size:B
SKU:AMLL717DB25PT