L717DC37PA

Heilind Number:AMLL717DC37PA
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717DC37PA
ECAD Model:
3D Model

Description:

DSUB, MACHINED SIGNAL 7.5A, RI

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717DC37PA
Series:D-DF Series
Gender:Male
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Current Rating:7.5 A
Voltage Rating:300 VAC
D-Sub Shell Size:C
SKU:AMLL717DC37PA