L717HDD78PVF

Heilind Number:AMLL717HDD78PVF
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717HDD78PVF
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, HIGH

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717HDD78PVF
Series:HD Series
Gender:Male
Housing Material:Steel
Number of Contacts:78
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:30 to 24 AWG
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:D
SKU:AMLL717HDD78PVF