| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L717SDB25P |
| Series: | SD Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin Over Nickel |
| Insulation Material: | Glass-Filled Plastic |
| Wire Size: | 20 AWG |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| D-Sub Shell Size: | B |
| SKU: | AMLL717SDB25P |
L717SDB25P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Commercial Products 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Amphenol Commercial Products 165X14769X | IP67-D-SUB-Protection Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Amphenol Commercial Products 165X14789X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |


