L717SDB25PA4CH4RC309

Heilind Number:AMLL717SDB25PA4CH4RC309
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717SDB25PA4CH4RC309
ECAD Model:
3D Model

Description:

DSUB, STAMPED SIGNAL 3A, RIGHT

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717SDB25PA4CH4RC309
Series:SD Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Insulation Material:Glass-Filled Plastic
Current Rating:3 A
Voltage Rating:250 VAC
D-Sub Shell Size:B
SKU:AMLL717SDB25PA4CH4RC309