L717SDE09P

Heilind Number:AMLL717SDE09P
Manufacturer:Amphenol Commercial Products
Manufacturer Number:L717SDE09P
ECAD Model:
3D Model

Description:

CONN D SUB 9 POS PLUG SHELL SIZE E

Specifications

AttributeValue
Manufacturer:Amphenol Commercial Products
Manufacturer Part Number:Amphenol Commercial Products L717SDE09P
Gender:Male
Series:SD Series
Wire Size:20 AWG
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:E
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Plastic
SKU:AMLL717SDE09P